Maxim DS32KHZ/DIP technical specifications.
| Package/Case | DIP |
| Frequency | 32.768kHz |
| Frequency Stability | 7.5ppm |
| Lead Free | Contains Lead |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS32KHZ |
| Termination | SMD/SMT |
| Weight | 0.045856oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS32KHZ/DIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
