Temperature Compensated Crystal Oscillator (TCXO) offering a precise 0.032768MHz frequency with ±7.5ppm stability. Features include a maximum symmetry of 55% and operation across a 4.5V to 5.5V supply voltage range. This 14-pin DIP thru-hole component is designed for operation between -40°C and 85°C, suitable for applications requiring accurate frequency control.
Maxim DS32KHZN/DIP# technical specifications.
| Type | Temperature Compensated Crystal Oscillator (TCXO) |
| Upper Frequency Range | 0 to 5MHz |
| Frequency Stability | ±7.5ppm |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 14 |
| Package/Case | DIP |
Download the complete datasheet for Maxim DS32KHZN/DIP# to view detailed technical specifications.
No datasheet is available for this part.