Maxim DS32KHZN/WBGA technical specifications.
| Package/Case | BGA |
| Frequency | 32.768kHz |
| Frequency Stability | 7.5ppm |
| Height | 0.101inch |
| Lead Free | Contains Lead |
| Length | 0.45inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 220uA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Load | 15pF |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | DS |
| Width | 0.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS32KHZN/WBGA to view detailed technical specifications.
No datasheet is available for this part.
