Maxim DS32KHZN/WBGA/T&R technical specifications.
| Package/Case | BGA |
| Frequency | 32.768kHz |
| Frequency Stability | 7.5ppm |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS32KHZN |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS32KHZN/WBGA/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
