
CMOS Voltage-Controlled Oscillator (VCXO) operating at 0.032768MHz with a frequency stability of ±7.5ppm. Features a 5V operating supply voltage and a 55% duty cycle. Packaged in a 16-pin SOIC package, suitable for surface mount (SMD) applications. RoHS compliant and not radiation hardened.
Maxim DS32KHZS# technical specifications.
| Package/Case | SOIC |
| Frequency Stability | 7.5ppm |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS32KHZS# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
