
Temperature-compensated crystal oscillator (TCXO) IC operating at 32.768kHz. Features 7.5ppm frequency stability across a -40°C to +85°C temperature range. Surface mountable in a 16-pin SOIC package, requiring a 5V operating supply voltage with a maximum current draw of 220uA. Packaged in tape and reel for high-volume applications.
Maxim DS32KHZSN#T&R technical specifications.
| Package/Case | SOIC |
| Frequency | 32.768kHz |
| Frequency Stability | 7.5ppm |
| Height | 0.105inch |
| Length | 0.412inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 220uA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS32KHZSN#T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
