This 16-pin industrial-grade IC features a maximum operating temperature of 85°C and a supply voltage range of 4.5V to 5.5V. It has a dual terminal position and a JEDEC package code of R-PDSO-G16. The IC is packaged in a SOP format with dimensions of 7.5mm in width and 10.3mm in length.
Maxim DS32KHZSNT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS32KHZSNT to view detailed technical specifications.
No datasheet is available for this part.