Maxim DS33M33N+ technical specifications.
| Data Rate | 155Mbps |
| Interface | SPI, Serial |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS33M33N+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.