Maxim DS33W11DK+ technical specifications.
| Data Rate | 1Gbps |
| Interface | Serial, Parallel |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS33W11DK+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.