Maxim DS33Z44 technical specifications.
| Interface | Serial |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS33Z44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.