This industrial-grade BGA IC features a single function and operates at a nominal supply voltage of 1.8V with a maximum supply current of 0.55A. It is designed to function within a temperature range of -40 to 85°C. The IC has 484 terminals positioned on the bottom and is packaged in a JEDEC S-PBGA-B484 package with dimensions of 23mm in width and length. The IC is suitable for industrial applications.
Maxim DS34T101GN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.55 |
| Supply Voltage-Nom | 1.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS34T101GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.