Maxim DS3501U+T&R/C technical specifications.
| Package/Case | UMAX |
| Interface | I2C |
| Max Operating Temperature | 100°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Taps | 128 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3501U+T&R/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
