Maxim DS3503U+ technical specifications.
| Package/Case | UMAX |
| Interface | I2C |
| Max Operating Temperature | 100°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | DS3503U |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3503U+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
