Maxim DS3503U+T&R technical specifications.
| Package/Case | UMAX |
| Interface | I2C |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | DS3503U |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3503U+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
