Maxim DS3508E+ technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 6mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DS3508E |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3508E+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
