Maxim DS3510T+T&R technical specifications.
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Operating Supply Current | 6.7mA |
| Output Current per Channel | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS3510T |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3510T+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
