Maxim DS3881E+T&R/C technical specifications.
| Package/Case | TSSOP |
| Dimming | Yes |
| Frequency | 100kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3881E+T&R/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
