Maxim DS3903E technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Packaging | Rail/Tube |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3903E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
