
Triple, 2-wire serial, non-volatile digital potentiometer with 128 positions and 20 kΩ resistance. Features I2C interface, 2.7V to 5.5V supply voltage, and 25% resistance tolerance. Operates from -40°C to 85°C with a quiescent current of 145µA. Packaged in a UMAX surface-mount case.
Maxim DS3904U-020+ technical specifications.
| Package/Case | UMAX |
| Frequency | 400kHz |
| Height | 0.95mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 3 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 145uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Series | DS3904U |
| Supply Current | 200uA |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3904U-020+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
