
Triple 128-position non-volatile digital potentiometer with a linear taper and 20kΩ resistance. Features an I2C serial control interface and operates from a 2.7V to 5.5V supply voltage. Suitable for applications requiring precise resistance adjustment within a -40°C to 85°C temperature range. Packaged in a UMAX case and supplied on tape and reel.
Maxim DS3904U-020+T&R technical specifications.
| Package/Case | UMAX |
| Control Interface | SERIAL |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 3 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 20kR |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Taper | Linear |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3904U-020+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
