Maxim DS3905U-020+ technical specifications.
| Package/Case | UMAX |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 3 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 145uA |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Taper | Linear |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3905U-020+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
