
Quad 10-bit digital-to-analog converter (DAC) with I2C and serial interface. Features a 10-bit resolution and four voltage output converters. Operates across a temperature range of -40°C to 100°C with a maximum power dissipation of 1.74W. Surface mountable in a 14-TDFN package, supplied on tape and reel with 2500 units per package. RoHS compliant.
Maxim DS3911T+T technical specifications.
| Interface | I2C, Serial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.74W |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | DS3911T |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3911T+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
