Maxim DS3920T-001+ technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 76V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.00127oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3920T-001+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
