Maxim DS3923T+ technical specifications.
| Input Type | Photodiode |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Package Quantity | 86 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3923T+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
