Maxim DS3930E+T&R technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Number of Circuits | 6 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 16.5kR |
| RoHS Compliant | Yes |
| Taper | Linear |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3930E+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
