Maxim DS3991Z+PP/V technical specifications.
| Package/Case | SOIC |
| Dimming | Yes |
| Frequency | 80kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3991Z+PP/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
