Maxim DS3994Z+ technical specifications.
| Package/Case | SOIC |
| Dimming | Yes |
| Frequency | 80kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Operating Supply Current | 9mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3994Z+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
