Maxim DS4000CWN/WBGA technical specifications.
| Package/Case | BGA |
| Frequency | 12.8MHz |
| Frequency Stability | 1ppm |
| Lead Free | Contains Lead |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS4000CWN/WBGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.