Maxim DS4000KI/WBGA technical specifications.
| Package/Case | BGA |
| Frequency | 19.44MHz |
| Frequency Stability | 1ppm |
| Lead Free | Contains Lead |
| Load Capacitance | 10pF |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS4000KI |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS4000KI/WBGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.