Maxim DS4026S+ECN technical specifications.
| Package/Case | SOIC |
| Frequency | 16.8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DS4026S |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS4026S+ECN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
