Maxim DS4026S+JCN technical specifications.
| Accuracy | 4.6ppm |
| Package/Case | SOIC |
| Frequency | 20MHz |
| Frequency Stability | 1ppm |
| Load Capacitance | 400pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS4026S |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS4026S+JCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
