Maxim DS4077L-AC0 technical specifications.
| Package/Case | LGA |
| Frequency | 76.8MHz |
| Frequency Stability | 20ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS4077 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS4077L-AC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.