Maxim DS4150D+ technical specifications.
| Frequency | 150MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS4-XO |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS4150D+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.