Maxim DS4266P+ technical specifications.
| Input | Crystal |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS4-XO |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS4266P+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
