Maxim DS4301Z-200 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Packaging | Rail/Tube |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Resistance | 200kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS4301Z-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.