Maxim DS4302Z-019 technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Converters | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS4302Z-019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.