The DS4302Z-019/T&R digital-to-analog converter is a 5-bit device with a resolution of 5 bits. It is packaged in a SOIC package and is rated for operation between -40°C and 85°C. The device is not compliant with RoHS regulations. It has a settling time of 10us and is available on a tape and reel.
Maxim DS4302Z-019/T&R technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 5 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 5b |
| RoHS Compliant | No |
| Series | DS4302Z |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS4302Z-019/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.