Maxim DS4303R/T&R technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Programmable |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS4303R/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.