Maxim DS4402N+ technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Converters | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 5b |
| RoHS Compliant | Yes |
| Series | DS4402N |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS4402N+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.