Maxim DS4402N+T&R/C technical specifications.
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 5 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 5b |
| RoHS Compliant | Yes |
| Series | DS4402N |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS4402N+T&R/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.