Maxim DS4404K technical specifications.
| Interface | I2C |
| Number of Bits | 5 |
| Number of D/A Converters | 4 |
| Packaging | Box |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS4404K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.