Maxim DS4412U+ technical specifications.
| Package/Case | UMAX |
| Differential Output | No |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 4b |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS4412U+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.