
Mono Class-AB audio amplifier IC, featuring a single channel and I²C interface. Operates with a supply voltage range of 4.5V to 5.5V and a bandwidth of 20kHz. This 14-pin TDFN EP package component offers a 90dB PSRR and a low supply current of 1.7mA. Designed for operation between -20°C and 70°C, it is RoHS compliant and supplied in rail/tube packaging.
Maxim DS4420N+ technical specifications.
| Bandwidth | 20kHz |
| Features | I²C |
| Height | 0.75mm |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DS4420N |
| Supply Current | 1.7mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS4420N+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
