Maxim DS4422N+ technical specifications.
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Packaging | Rail/Tube |
| Resolution | 7b |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS4422N+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.