Maxim DS4426T+ technical specifications.
| Differential Output | No |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Output Type | SERIAL |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 7b |
| RoHS Compliant | Yes |
| Settling Time | 1.3us |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS4426T+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.