Maxim DS4426T+T&R technical specifications.
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS4426T |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS4426T+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
