Maxim DS4520E technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 9 |
| Operating Supply Voltage | 5.5V |
| Output Current | 12mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DS4520E |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS4520E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
