Maxim DS4520E-W technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 9 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | DS4520E |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS4520E-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.