Maxim DS4560S-AR+ technical specifications.
| Package/Case | SOIC |
| Features | Auto Retry, Thermal Limit, UVLO, OVP |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1.1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS4560S-AR+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.