Maxim DS4830AT+ technical specifications.
| Package/Case | QFN |
| Core Architecture | RISC |
| Data Bus Width | 16b |
| Frequency | 10MHz |
| Interface | SPI, 3-WIRE, I2C |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.85V |
| Number of ADC Channels | 8 |
| Number of I/Os | 31 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAXQ® |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS4830AT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
